48 14 10, Stainless steel louvred v

PartNumber: 48 14 10
Ном. номер: 8094461015
Производитель: ROCA
48 14 10, Stainless steel louvred v
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 150 × = 2 150

Описание

Ventilation Grilles

Louvred, Stainless Steel

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

The fixing centres are approximate. Please use product as template

Fan Trays and Vents

Технические параметры

размеры
127 x 228 x 0.7mm
для использования с
Ventilation Fan
высота
0.7mm
длина
127mm
материал
Stainless steel
тип
Ventilation Grill
ширина
228mm

Дополнительная информация

Datasheet 48 14 10