48 21 J01, CIRCLIP PLIERS

PartNumber: 48 21 J01
Ном. номер: 8007266830
Производитель: Knipex
48 21 J01, CIRCLIP PLIERS
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 910 × = 2 910

Описание

Precision Circlip Pliers
The new KNIPEX Precision Circlip Pliers meet highest requirements. Positive locked high density spring wire tips offer 10 times longer sevice life compared with conventional circlip pliers and high stability when loosening tight circlips. Circlips are held securely thanks to the large contact faces of the tips.

For fitting circlips on bore holes, range of application from 8 - 140 mm dia.
Inserted tips of high density drawn spring wire
Heavy duty under continuous use; up to 10 times longer service life
Precise, smoothly-operating screw joint
Forged
Large contact faces on the tips: no distortion of circlips, easy fitting
Slim head style allows use in confined areas
Handles with non-slip plastic coating
Chrome Vanadium electric steel

DIN 5256

Circlip Pliers & Sets

Инструмент / Плоскогубцы / Клещи для снятия и установки стопорных колец /
Knipex 130 mm Chrome Vanadium Steel Circlip Pliers with Bent Tip, Internal, Range 8 → 13 mm

Технические параметры

диапазон размеров стопорных колец
8 → 13 mm
материал
Chrome Vanadium Steel
полная длина
130 mm
Стандарты
DIN 5256 D
Тип кончика
Bent
Minimum Circlip Size
8 mm
Maximum Circlip Size
13 mm

Дополнительная информация

CIRCLIP PLIERS