480-C080, Shielded diecast enclosur

PartNumber: 480-C080
Ном. номер: 8031528074
Производитель: Deltron
480-C080, Shielded diecast enclosur
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 480 × = 9 480
или
купить в 1 клик
от 5 шт. — 8 350 руб.

Описание

IP68 Deltron 480 Series Diecast Aluminium Boxes
The Deltron 480 series diecast aluminium enclosures are rated at IP68 as defined in the IEC standard 60529. IP68 is the highest grade of protection defined in this standard. These boxes can handle depths of up to 5 metres for 1 hour and are certified to BS EN60529 1992. Making these enclosures ideal for systems exposed to demanding environmental conditions in marine, industrial, food preparation, transportation, leisure and other applications. Shielded (EMC) version available.

Plain diecast aluminium enclosure
PCB mounting guides on selected models
Hard neoprene rubber seal with self adhesive backing
Lid has seal location lugs to aid fitment and sealing
Lid secured by M3.5 x 12 stainless steel fixing screws
Minimum seal thickness 3.0mm, minimum seal frame width 4.0mm
Minimum enclosure wall / lid thickness 1.5mm

Shielded (EMC) version has a carbon loaded silicone seal.

BS EN 60529: 1992

Корпуса из алюминия, отлитого под давленем, с необработанной поверхностью

Технические параметры

Материал корпуса
Die Cast Aluminium
цвет
Natural
внешняя высота
106.7 mm
внешняя длина
222.3 mm
внешняя ширина
146 mm
оценка показателя производительности
IP66, IP67, IP68
экранированный
Yes
External Dimensions
222.3 x 146 x 106.7mm

Дополнительная информация

Shielded diecast enclosures Data Sheet 480-C080