4809X, Impact resistant male win

PartNumber: 4809X
Ном. номер: 8113341813
Производитель: Ray Engineering
4809X, Impact resistant male win
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
460 × = 4 600
Количество товаров должно быть кратно 10 шт.

Описание

Impact Resistant Impact Resistant

Nylon Polyamide 6 knobs with stud, female inserts and thru' thread
Zinc plated steel studs or brass female threaded bushes
Working temperature -30°C to +85°C
Melting point +215°C.
Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions (mm)
SizeDia.ABC
AA2813113
BB4020158
CC5024159
DD60301912


Крыло

Корпуса, шкафы и приспособления для хранения / Рукоятки, ручки и маховики / Кнопки /
Impact resistant male wing knob,M8x30

Технические параметры

Материал корпуса
Thermoplastic
цвет
Black
материал вставки
Steel
диаметр ручки
60mm
тип монтажа
Threaded Stud
резьба
M8 x 30
длина резьбы
30mm
Thread Diameter
M8
Knob Shape
2-Arm

Дополнительная информация

Thermoplastic Male Wing Knob Data Sheet