483030P02M030, M8 female - M12 male stra

PartNumber: 483030P02M030
Ном. номер: 8099597113
Производитель: Woodhead
483030P02M030, M8 female - M12 male stra
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 660 × = 2 660
от 5 шт. — 2 180 руб.

Описание

Brad® Nano-Change® M8 Female to Micro-Change® M12 Male Cordsets
Brad® Nano-Change® to Micro-Change® double ended cordsets with a M8 compact design suitable for use with miniature sensors and a larger M12.

IEC compliant M8 to M12 cordset assembly with threaded couplers
M8 compact design for space sensitive applications
Anti vibration feature
Cable: Black PUR jacket, 0.25mm 2, 65x0.07 conductors

Управление процессами и автоматизация - Brad Harrison M8 Brad Harrison - M8
The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.

PVC cable PUR cable
Connector
Environmental Sealing IP68 IP68
Cross Sectional Area 0·25mm² 0·25mm²
Outer Jacket Material Yellow PVC Yellow polyurethane
Insulation Material Colour coded PVCColour coded PVC
Nominal Outer Diameter 4·5mm 4·5mm

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
M8 female - M12 male straight Cordset 3m

Технические параметры

материал проводника
Copper Alloy
номинальный ток
4 A
материал изоляции
TPU
оценка показателя производительности
IP68
длина
3m
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-25°C
число жил
3
последовательный
Micro-Change
цвет брони
Black
номинальное напряжение
60 V, 75 V
Cable Shape
Multicore
Connector A
M8
Connector B
M12
Cross Sectional Area
0.25 mm²
материал оболочки
PUR, PVC
Connector A Housing Gender
Female
Connector B Housing Gender
Male
Connector A Number of Contacts
3
Connector B Number of Contacts
3

Дополнительная информация

M8 Nano-Change to M12 Micro-Change Female to ...