T4845 26, Trimmers ceramic 2.6 mm

PartNumber: T4845 26
Ном. номер: 8036514739
Производитель: C.K. Tools
T4845 26, Trimmers ceramic 2.6 mm
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
3 300 × = 3 300

Описание

Alignment Tools_19708_Normal Module Ceramic Trimmer Key

High-quality ceramic adjustment screw driver with antistatic handles, slot and cross recess
Ideal for electronics — production, laboratories and clean rooms
Complete four-piece set, supplied in safety polystyrene box

Advantages of Ceramics

No electromagnetic induction, no eddy current loss at high frequencies
Electrically and thermally insulated
Not magnetic, not electrostatic
Wear resistance ten times greater than with metals
Heat resistant → 1.000 °C
Acid resistant, with the exception of hydrofluoric acid
Inorganic, therefore free of contamination
Corrosion and soldering agent resistant

Contents of set
Tip dimensionsBlade lengthTotal length
Each with 1 x slot: 1.3 mm; 1.8 mm; 2.6 mm15 mm100 mm
1 x PHILLIPS® PH015 mm100 mm


Ceramic is a brittle substance, but has a long service life if handled carefully.

Комплекты и инструменты для обрезки

Инструмент / Отвертки и винтовые развертки / Отвертки /
CK 15 mm Ceramic Ceramic Alignment Screwdriver, Slotted 2.6 mm Tip

Технические параметры

длина лезвия
15 mm
Материал лезвия
Ceramic
полная длина
100 mm
размер наконечника
2.6 mm
Тип кончика
Slotted
Screwdriver Type
Ceramic Alignment

Дополнительная информация

Datasheet