492 9, Ultranitril size 9

PartNumber: 492 9
Ном. номер: 8085697532
Производитель: Нет торговой марки
492 9, Ultranitril size 9
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
3 440 × = 3 440
Цена указана за упаковку из 10
от 7 уп. — 2 860 руб.
от 15 уп. — 2 585.33 руб.

Описание

Ultranitril 492

These chemical resistant Ultranitril 492 reusable gloves from MAPA are produced in nitrile, which offers excellent dexterity and comfort.

Features & Benefits

∙ Produced in nitrile for longer service live and excellent mechanical protection
∙ Textured fingers and palm to help handling in wet environments
∙ Provides long-lasting chemical protection

Typical Applications

∙ Handling oils, solvents, detergents
∙ Preparing varnishes and coatings
∙ Handling aggressive chemical products
∙ Machining parts using cutting oil
∙ Handling PVC-based adhesives
∙ Treating or degreasing metals with solvents
∙ Plant treatment products

EN388 4101

Mapa

Protective Gloves

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Example:
4 2
Abrasion resistance (0 to 4) Puncture resistance (0 to 4)
1 0
Cut resistance (0 to 5)Tear resistance (0 to 4)

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Перчатки многоразового применения /
Mapa Green Chemical Resistant Nitrile Reusable Gloves, Size: 9 - L x 20

Технические параметры

размер
9 - L
Number of Gloves
20
Новинки
только новые товары
Glove Coating
No Coating
Glove Material
Nitrile
Mechanical Hazards EN388
EN388 4101
Primary Glove Application
Chemical Resistant
Main Colour of Glove
Green
Chemical/Micro-Organism EN374
EN374-2, EN374-3

Дополнительная информация

Declaration of Conformity
Chemical Chart
Guide to Buying Reusable and Disposable Gloves
Technical Datasheet
Datasheet