49616-0715, Mini B right Angle header

PartNumber: 49616-0715
Ном. номер: 8048696689
Производитель: Molex
49616-0715, Mini B right Angle header
Доступно на заказ 20 шт. Отгрузка со склада в Москве 4-5 недель.
210 × = 1 050
Количество товаров должно быть кратно 5 шт.

Описание

Molex HSAutoLink USCAR Mini B Header Connectors - 49616 and 104004 Series Molex HSAutoLink USCAR Mini B USB Header Connectors - 49616 and 104004 Series
HSAutoLink USCAR Mini B USB header connectors with automotive industry standard interface USCAR-30 compliance that meet all USB 2.0 electrical and EMI requirements. These PCB mount HSAutoLink USCAR Mini B USB headers are available as vertical (series 101004) or right angle (series 49616) mount and have LCP high temperature plastic housings, gold plated contacts on a 0.80mm pitch and are suitable for mounting on a PCB thickness of 1.60mm. Each of these HSAutoLink USCAR Mini B USB headers has 'A' or 'B' plug polarization (stock numbers 724-2236 and 724-2248: Type A, stock numbers 724-2242 and 724-2245: Type B). Typical applicaitons for these HSAutoLink USCAR Mini B USB connectors include media applications within vehicles such as MP3 players, flash drives and navigation systems.

For HSAutoLink USCAR cable assemblies see stock number 723-4792 typical.

Molex HSAutoLink™ Series Components
The Molex HSAutoLink™ system (alternatively referenced as USCAR USB) is a high-speed data bus for vehicles. The HSAutoLink™ data bus encompasses Universal Serial Bus (USB 2.0), Low Voltage Differential Signaling (LVDS), IEEE 1394b (FireWire*), FlexRay, eMOST and Ethernet technologies. This sturdy family of HSAutoLink connectors brings USB and other technologies into vehicles for information and entertainment systems.

Технические параметры

Минимальная рабочая температура
-40°C
Номер серии
50011
Ориентация корпуса
Right Angle
Тип USB
B
Тип монтажа
Through Hole
Максимальная рабочая температура
+85°C
Версия USB
2.0
Номинальное напряжение
16 В перем. тока
Метод оконцовки
Solder
Номинальный ток
1A
Тип соединителя
Вилка
Серия
HSAUTOLINK
Материал контактов
Copper Alloy

Дополнительная информация

Datasheet 49616-0715
Line Drawing 49616-0715