4A-C4L-25-SS, C series check valve,1/4i

PartNumber: 4A-C4L-25-SS
Ном. номер: 8040271587
Производитель: Parker Hannifin
4A-C4L-25-SS, C series check valve,1/4i
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
7 290 × = 7 290
или
купить в 1 клик

Описание

'C' Series Check Valve 'C' Series Check Valve

Designed for uni-directional flow control of fluids and gases in process and instrumentation applications
Pressure rating: 6000 psig (414 bar)
Body material: ASTM A276 Type 316
Spring material: 316 stainless steel
Operating temperature range: –26 to +204°C
Blow-out resistant seat design
Back-stopped poppet minimizes spring stress
Crack pressure: 25 psig (1.75 bar)
Reseal pressure: 4 psig (0.28 bar) less than cracking pressure
Factory tested for crack and reseat
Fluorocarbon elastomer seat/seal

Dimensions (mm)
Stock no.Mfr. Part NumberABCD
432-5072 4A-C4L-25-SS61.526.219.114.3
432-5101 8A-C4L-25-SS103.659.431.822.5
432-5117 M6A-C4L-25-SS61.726.219.114
432-5123 M10A-C6L-25-SS85.14625.419


Check valves that have not been actuated for some time may initially crack at higher than the quoted crack pressure.

Stainless Steel Valves and Filters
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards., A range of high quality valves for analytical, chemical, oil and gas, power, pulp and paper applications.

Водопровод и трубопровод / Клапаны и краны / Регулирующие клапаны потока /
Parker Process Check Valve 4A-C4L-25-SS

Технические параметры

Материал корпуса
Stainless Steel
связь (соединение)
1/4 in Compression
максимальное рабочее давление
414bar
размер резьбы
1/4in
Flow Factor Kv
0.64m³/h

Дополнительная информация

Check Valves (C Series) Data Sheet