4DBEZEL-32-B, 3.2in Display Bezel, Blac

PartNumber: 4DBEZEL-32-B
Ном. номер: 8003620203
Производитель: 4 D Systems
4DBEZEL-32-B, 3.2in Display Bezel, Blac
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 250 × = 1 250

Описание

4D Systems Display Module Bezels
4D Systems' family of bezels have been designed to house their range of intelligent display modules. The 4D display bezels are available in 3 different sizes and in either black or white.
The bezels are mounted on the front of the display making it easier for you to panel mount the display module within a secure enclosure. They are designed solely for indoor applications, providing a clean and attractive finish to the 4D Systems intelligent display modules.

Features & Benefits of the Display Module Bezels
∙Black or white plastic bezel
∙Simplifies panel mounting
∙No drilling required
∙M2 mounting screws and washers included
∙Brass mounting inserts for secure fastening
∙Spring clips attach bezel to the panel

Display Bezels available here at RS;
∙ 8417879 32 inch black bezel
∙ 8417888 32 inch white bezel
∙ 8417881 43 inch black bezel
∙ 8417885 43 inch white bezel
∙ 9028543 70 inch black bezel
∙ 9028552 70 inch white bezel

Принадлежности

Дисплеи и оптоэлектроника / Дисплеи и промышленные мониторы / Передняя окантовка дисплеев /
4D Systems 4DBEZEL-32-B Display Bezel for LCD Display

Технические параметры

Viewing Area Width
65.8mm
Viewing Area Dimensions
65.8 x 49.6mm
Display Type Compatible With
LCD Display
Viewing Area Height
49.6mm

Дополнительная информация

4DBEZEL-32(W/B) 3.2” Display Bezel Data Sheet