4R4F06E02C3003, 4 way IP67 M8 panel mount

PartNumber: 4R4F06E02C3003
Ном. номер: 8121236900
Производитель: Нет торговой марки
4R4F06E02C3003, 4 way IP67 M8 panel mount
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 500 × = 1 500
от 5 шт. — 1 230 руб.
от 25 шт. — 1 024.40 руб.

Описание

Panel Plugs & Sockets BRAD - M8 Panel Plugs & Sockets
Enables connection from a panel to the appliance by utilising a jumper lead.

Управление процессами и автоматизация - Brad Harrison M8 Brad Harrison - M8
The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.

PVC cable PUR cable
Connector
Environmental Sealing IP68 IP68
Cross Sectional Area 0·25mm² 0·25mm²
Outer Jacket Material Yellow PVC Yellow polyurethane
Insulation Material Colour coded PVCColour coded PVC
Nominal Outer Diameter 4·5mm 4·5mm

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
4 way IP67 M8 panel mount plug,3A

Технические параметры

Connector A Number of Contacts
4

Дополнительная информация

4R Series Male Receptacle Data Sheet