5-160430-7, Receptacle terminal,FASTO

PartNumber: 5-160430-7
Ном. номер: 8054333183
Производитель: TE Connectivity (Tyco)
5-160430-7, Receptacle terminal,FASTO
Доступно на заказ 600 шт. Отгрузка со склада в Москве 4-5 недель.
6 × = 600
Количество товаров должно быть кратно 100 шт.


TE Connectivity FASTON 187 Series Quick Connect Receptacle Crimp Terminals
FASTON 187 series quick connect straight crimp receptacle terminals designed for quick and efficient connection and reliability. These FASTON 187 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 187 receptacle terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 187 series quick connect straight receptacle crimp terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion

Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical & mechanical performance. Applied with matching tooling, the 'F' crimp offers precise tensile strength and conductivity that will last the life of the circuit. This method of termination also assures maximum resistance to vibration and corrosion.

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные штепсельные розетки /
TE Connectivity FASTON .187 Series Crimp Receptacle, 4.75 x 0.81mm, 20 → 15 AWG, Tin Plated

Технические параметры

тип соединителя
Quick Disconnect Terminal
материал контактов
покрытие контактов
Шаг табуляции
4.75 x 0.81mm
сечение провода
20 → 15 AWG

Дополнительная информация

TYCO 1654741 Catalogue Extract Pages 1964-2005