5-1634500-2, BNC Ni-pl straight plug

Артикул: 5-1634500-2
Ном. номер: 8045807458
Производитель: TE Connectivity (Tyco)
5-1634500-2, BNC Ni-pl straight plug
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
280 × = 280
от 25 шт. — 130 руб.
от 100 шт. — 96.90 руб.


TE Connectivity 50 Ohm ZDC/BNC RF Coaxial Crimp Plug Connectors
50 Ohm ZDC BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp termination. These 50 Ohm BNC straight RF coax crimp cable plugs have a thermoplastic dielectric, a nickel plated zinc die cast body, gold plated centre contact and are for use with a variety of RF coaxial cable types.

TE Connectivity BNC RF Coaxial Connectors TE Connectivity Nickel plated ZDC
The TE Connectivity ZDC range offers quality cost-effective solutions for commercial applications by the use of precision die-cast components, and thermoplastic dielectrics. Available in BNC interfaces and a variety of styles, the range offers economy and reliability., The connector interfaces are fully compatible with the requirements of MIL-C-39012 and MIL STD348A, and are therefore fully intermateable with products manufactured to these specifications., Available in a range of cable mounted plugs and jacks, bulkhead and PCB sockets, the TE Connectivity ZDC range offers a comprehensive choice of solutions for cost demanding applications. The crimp connectors utilise standard Hexagonal crimp tools and die-sets avoiding costly retooling.

Nominal impedance50Ω
Working Voltage500Vrms
Contact resistance1.5mΩ max
Insulation resistance(initial)5000MΩ min
Dielectric withstand voltage1500Vrms(sea level)
Frequency Range0 to 4GHz(50Ω) 0-2GHz(75Ω)
0.2GHzStraight 1.15 max
2.6GHzStraight 1.30 max
Temperature range-55°C to +85°C
Body materialZinc
Body platingNickel
Male contact materialBrass
Female contact materialBrass
Contact platingGold
InsulationDelrin or Polyethylene

Разъемы / Радиочастотные и коаксиальные разъемы / BNC разъемы /
TE Connectivity Straight 50Ω Cable Mount BNC Connector Plug, Crimp Termination RG141 A/U, RG303/U, RG58 C/U Nickel

Технические параметры

покрытие (металлизация) корпуса
тип кабеля
RG141 A/U, RG303/U, RG58 C/U
материал контактов
покрытие контактов
Gold over Nickel
тип монтажа
Cable Mount
рабочая частота
0 → 4GHz
способ концевой заделки
Body Orientation

Дополнительная информация

1634500 Customer Drawing