5-1634514-1, BNC Ni-pl straight jack

Ном. номер: 8098622818
Производитель: TE Connectivity (Tyco)
5-1634514-1, BNC Ni-pl straight jack
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
350 × = 350
от 15 шт. — 180 руб.
от 50 шт. — 147 руб.


TE Connectivity 75 Ohm ZDC/BNC RF Coaxial Crimp Plug Connectors
75 Ohm ZDC BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp termination. These 75 Ohm BNC straight RF coax crimp cable plugs have a thermoplastic dielectric, a nickel plated zinc die cast body, gold plated centre contact and are for use with a variety of RF coaxial cable types.

TE Connectivity BNC RF Coaxial Connectors TE Connectivity Nickel plated ZDC
The TE Connectivity ZDC range offers quality cost-effective solutions for commercial applications by the use of precision die-cast components, and thermoplastic dielectrics. Available in BNC interfaces and a variety of styles, the range offers economy and reliability., The connector interfaces are fully compatible with the requirements of MIL-C-39012 and MIL STD348A, and are therefore fully intermateable with products manufactured to these specifications., Available in a range of cable mounted plugs and jacks, bulkhead and PCB sockets, the TE Connectivity ZDC range offers a comprehensive choice of solutions for cost demanding applications. The crimp connectors utilise standard Hexagonal crimp tools and die-sets avoiding costly retooling.

Nominal impedance50Ω
Working Voltage500Vrms
Contact resistance1.5mΩ max
Insulation resistance(initial)5000MΩ min
Dielectric withstand voltage1500Vrms(sea level)
Frequency Range0 to 4GHz(50Ω) 0-2GHz(75Ω)
0.2GHzStraight 1.15 max
2.6GHzStraight 1.30 max
Temperature range-55°C to +85°C
Body materialZinc
Body platingNickel
Male contact materialBrass
Female contact materialBrass
Contact platingGold
InsulationDelrin or Polyethylene

Разъемы / Радиочастотные и коаксиальные разъемы / BNC разъемы /
TE Connectivity Straight 75Ω Cable Mount BNC Connector, jack, Crimp Termination RG140/U, RG210/U, RG59 B/U, RG62 A/U

Технические параметры

покрытие (металлизация) корпуса
тип кабеля
RG140/U, RG210/U, RG59 B/U, RG62 A/U
материал контактов
Phosphor Bronze
покрытие контактов
Gold over Nickel over Copper
тип монтажа
Cable Mount
рабочая частота
0 → 4GHz
способ концевой заделки
Body Orientation

Дополнительная информация

1634514 Customer Drawing