50-57-9009, 2.54mm,housing,Cgrid,SL,v

PartNumber: 50-57-9009
Ном. номер: 8028244619
Производитель: Molex
50-57-9009, 2.54mm,housing,Cgrid,SL,v
Доступно на заказ 70 шт. Отгрузка со склада в Москве 6 недель.
39 × = 390
Количество товаров должно быть кратно 10 шт.

Описание

Crimp Housings, 70066 A, C, G, H and N Series

Version A (Non-polarized)

Mates with 70246, 70543, 70553 and 74099 Series headers typical stock numbers: 670-1771, 670-0810, 670-0844 and 808-4270 respectively.
Use with 70058 Series terminals typical stock number 670-6293

Version C (Polarized, front ribbed)

Mates with 70543 and 70553 Series headers typical stock numbers: 670-0810 and 670-0844 respectively
Use with 70058 Series terminals typical stock number 670-6293

Version G (Polarized: positive latch)

Mates with 70543 and 70553 Series headers typical stock numbers: 670-0810 and 670-0844 respectively and with 70107A and B Series housings typical stock numbers 679-5965 and 670-4098 respectively
Use with 70058 Series terminals typical stock number 670-6293

Version H (Polarized, friction lock)

Mates with 6373 and 7478 Series headers typical stock numbers 679-5583 and 679-5448 respectively
Use with 70058 Series terminals typical stock number 670-6293

Version N (TPA™ (connector position assurance) ensures that terminals are fully seated and guarantees that the terminals will not back out)

Mates with 70543 and 70553 Series headers typical stock numbers 670-0810 and 670-0844 respectively and with 70107A and B Series housings typical stock numbers 679-5965 and 670-4098 respectively
Use with 70058 Series terminals typical stock number 670-6293

For Version D see stock number 670-3890

2.54mm Molex C-Grid/SL Series

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
2.54mm,housing,Cgrid,SL,versionA,1row,9w

Технические параметры

глубина
15.24mm
для использования с
SL Connector
род
Female
материал корпуса
PET
длина
22.83mm
число контактов
9
число рядов
1
Шаг
2.54mm
последовательный
SL
ширина
2.51mm
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
70066

Дополнительная информация

Housing Connector (2.54)/.100 grid Stackable ...
Datasheet