50-84-1120, Housing plug 2.13mm MLX,1

PartNumber: 50-84-1120
Ном. номер: 8023947749
Производитель: Molex
50-84-1120, Housing plug 2.13mm MLX,1
Доступно на заказ более 90 шт. Отгрузка со склада в Москве 4-5 недель.
55 × = 550
Количество товаров должно быть кратно 10 шт.

Описание

Plug Housings, 42021 Series

Use with 42024 Series terminals typical stock number 670-4196

For Reference only: mates with 42002 and 43255 Series headers and 42022 Series receptacles, use with 42023 Series terminals.

Molex MLX Series (0.084in./2.13mm Ø)

The MLX Series is an industry compatible line of 2.13mm (.084") diameter power connectors
Housings will accept industry compatible terminals
Circuit identification grooves for circuits 2 and 3 along with the industry standard identification rib for circuit 1

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Штекерные колодки и блоки гнезд на печатные платы /
Molex 12 Way 4 Row Straight Cable Mount Male Housing Plug

Технические параметры

номинальный ток
11A
род
Male
высота
27.43mm
материал корпуса
Nylon
тип монтажа
Cable Mount
число контактов
12
число рядов
4
последовательный
MLX
номинальное напряжение
600 V
Body Orientation
Straight
Series Number
42021

Дополнительная информация

Datasheet 50-84-1120
Housing Plug.084/(2.13) Dia Series Drawing 50-84-1120
Housing Plug.084/(2.13) Dia Series Drawing
Datasheet