500-006, PCB preparation tripletan

PartNumber: 500-006
Ном. номер: 8027420426
Производитель: Mega Electronics
500-006, PCB preparation tripletan
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
75 890 × = 75 890
или
купить в 1 клик
от 5 шт. — 73 600 руб.

Описание

PCB Preparation Twin and Triple Tanks

Twin tank combines Bubble Etch and Spray Wash in one complete unit
Triple tank combines a Universal tank (Process), Bubble Etch and Spray Wash in one complete unit
Offers cost savings over two or three separate tanks when incorporated in a complete 7-stage processing sequence
Integral spray wash tank operated by a solenoid valve

Construction
Internal TanksAnti-leak on-piece polypropylene
Outer Wrapper6mm Polypropylene
Max. Board Size315 x 260 mm
Tank Capacity5 litres
Operating Voltage240V, 50Hz
User Thermostat10°C to 55°C


PCB board holder with retaining clips, IEC mains lead and siphon for emptying

PCB Development Equipment
These Processing Tanks comprise of a number of different versions to enable the following complete 7-stage production process to be undertaken: , 1. Develop, 2. Wash, 3. Etch, 4. Wash, 5. Resist Strip, 6. Wash, 7. Chemical Tin.

Проектирование печатных плат / Травление и проектирование печатных плат / Машины для подготовки и травления печатных плат /
500-006, PCB Preparation & Etching Machine with 3 Tanks for Developing, Etching, Washing

Технические параметры

Number of Tanks
3
Tank Types Included
Developing, Etching, Washing

Дополнительная информация

PCB Processing Tanks Instructions