50003, Galvanized steel level fo

PartNumber: 50003
Ном. номер: 8118577327
Производитель: SUNNEX
50003, Galvanized steel level fo
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 640 × = 3 640
от 5 шт. — 3 080 руб.
от 10 шт. — 2 777 руб.

Описание

Galvanised Steel

Galvanised steel levelling feet mounted on an articulated base, ideal for uneven surfaces
Allows inclinations of up to 10° to the substratum
Galvanised steel levelling screws, property class S8
1mm thick high friction rubber pad
Transverse loads and collapsing stress will reduce load capacity
Applications: lighter engineering machinery, equipment cabinets, office machines etc.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Уровневые опоры

Технические параметры

Материал основания
Galvanised Steel
диаметр
60mm
материал опоры
Rubber
полная высота
110mm
длина резьбы
80mm
размер резьбы
M14
угол наклона
10°
Static Load Capacity
2000kg
Foot Colour
Grey

Дополнительная информация

Galvanized steel level foot M14x80 Data Sheet 50003
Linecard - RS Brand A&C Products 50003