500075-1517, Mini B vertical thru-hole

PartNumber: 500075-1517
Ном. номер: 8001883395
Производитель: Molex
500075-1517, Mini B vertical thru-hole
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
280 × = 1 400
Количество товаров должно быть кратно 5 шт.
от 125 шт. — 200 руб.
от 375 шт. — 161.12 руб.

Описание

USB On-The-Go (OTG)
These Molex range of USB OTG (On the Go) connectors are compatible with the On-The-Go supplement (Rev. 1.0) to the USB 2.0 specification. The needs of various portable and mobile equipment are met by these Molex OTG USB connectors by operating at speeds up to 480 Mbps coupled with a compact light-weight design.

Features and Benefits:

∙ They are about one-eighth the size of a standard USB-B connector
∙ Excellent RFI/EMI performance
∙ 5-pin design (one ID pin)
∙ Through-hole and SMT versions available
∙ Cable assemblies available
∙ Voltage Rating of 30V
∙ Current Rating of 1A
∙ Expected Life Cycles are 5000

2.0 Standard and Mini-USB

Технические параметры

материал контактов
Copper Alloy
номинальный ток
1A
род
Female
максимальная рабочая температура
+50°C
Minimum Operating Temperature
0°C
тип монтажа
Through Hole
последовательный
On-The-Go
способ концевой заделки
Solder
номинальное напряжение
30 V ac/dc
Body Orientation
Straight
USB Type
B
CAD Drawing
3D CAD Model
USB Version
2.0
Series Number
500075

Дополнительная информация

Datasheet 500075-1517