500R07S5R1BV4T, Конденсатора, РЧ, высокий уровень Q, 5.1 пФ, 50 В, Серия S-Series, ± 0.1пФ, 125 °C
![Фото 1/2 500R07S5R1BV4T, Конденсатора, РЧ, высокий уровень Q, 5.1 пФ, 50 В, Серия S-Series, ± 0.1пФ, 125 °C](https://static.chipdip.ru/lib/516/DOC006516914.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/120/DOC012120816.jpg)
6790 шт., срок 7-9 недель
37 руб.
Мин. кол-во для заказа 70 шт.
Кратность заказа 10 шт.
от 100 шт. —
31 руб.
от 500 шт. —
20 руб.
Добавить в корзину 70 шт.
на сумму 2 590 руб.
Альтернативные предложения1
Описание
Multilayer High Q Capacitors
Johanson Technology Multilayer High-Q Capacitors were designed for high Q and microwave applications. The S Series High-Q capacitors offer ultra-high Q performance and NPO temperature characteristics. The L Series High-Q capacitors offer mid-high Q performance and NPO temperature characteristics. The Johanson Technology multilayer High Q Capacitors series have a capacitance range from 0.1pF to 10.000pF.
Johanson Technology Multilayer High-Q Capacitors were designed for high Q and microwave applications. The S Series High-Q capacitors offer ultra-high Q performance and NPO temperature characteristics. The L Series High-Q capacitors offer mid-high Q performance and NPO temperature characteristics. The Johanson Technology multilayer High Q Capacitors series have a capacitance range from 0.1pF to 10.000pF.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.24.00.20 |
Capacitance Value | 5.1pF |
Tolerance | 0.1pF |
Voltage | 50VDC |
Equivalent Series Resistance Type | Ultra Low |
Dielectric | C0G |
Technology | Standard |
Microwave Application | Yes |
Construction | Flat |
Mounting | Surface Mount |
Termination Style | Pad |
Number of Terminals | 2 |
Case Style | Ceramic Chip |
Dissipation Factor (%) | 0.05 |
Size (mm) | 1.02 X 0.51 X 0.51 |
Package/Case | 0402 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 1.02 |
Product Depth (mm) | 0.51 |
Product Height (mm) | 0.51 |
Brand: | Johanson Technology |
Capacitance: | 5.1 pF |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Dielectric: | C0G(NP0) |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | Johanson |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0402(1005 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | RF Microwave/High Q |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 0.1 pF |
Type: | Surface Mount MLCC |
Voltage Rating DC: | 50 VDC |
Brand | Johanson Technology |
Capacitance | 5.1 pF |
Case Code - in | 0402 |
Case Code - mm | 1005 |
Case Height | 0.64 mm |
Case Length | 1.02 mm |
Case Width | 0.51 mm |
Factory Pack Quantity | 10000 |
Manufacturer | Johanson |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Package / Case | 0402(1005 metric) |
Product | High Q MLCCs |
Product Category | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
RoHS | Details |
Series | R07S |
Type | Surface Mount MLCC |
Voltage Rating DC | 50 V |
Вес, г | 0.3 |
Техническая документация
Datasheet
pdf, 766 КБ
Datasheet
pdf, 799 КБ
Документация
pdf, 752 КБ
Кодировка ТКЕ конденсаторов
pdf, 151 КБ
Конденсаторы серии К10-17б импортные
pdf, 75 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары