501-09-0074-701, Acoustic Telephone Hood

PartNumber: 501-09-0074-701
Ном. номер: 8048573043
Производитель: Gai-Tronics
501-09-0074-701, Acoustic Telephone Hood
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по всей России
95 320 × = 95 320
или
купить в 1 клик

Описание

Marine Telephone Hood
The marine telephone hood has been designed specifically for installation in hazardous or arduous areas and as such is totally robust and environment proof. Typical applications are the offshore and onshore petrochemical industries, the power and construction industries. The hood is manufactured in two separate halves from a class 1 polyester resin reinforced with glass fibres, then bonded and held together with stainless steel rivets. Within a sandwich of the fibreglass in the rear half is a MDF board support that allows telephones up to 20kg to be mounted.

Noise reduction of 9dB
Wall or post mounting
BS 476 part 7
Dimensions (W x H x D): 740 x 790 x 580mm
Weight: 15kg

Акустические кабины Acoustic Hoods
Telephones need to be purchased separately.

Компьютерная периферия / Телекоммуникационное оборудование / Принадлежности для телефонов /
Gai-Tronics Dual Adapter 1 Unit Acoustic Hood

Технические параметры

Accessory Type
Acoustic Hood
Units per Package
1

Дополнительная информация

Datasheet