501330-0600, 6w single row crimp housi

PartNumber: 501330-0600
Ном. номер: 8071150362
Производитель: Molex
501330-0600, 6w single row crimp housi
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 6 недель.
48 × = 480
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 24 руб.

Описание

Single Row PicoClasp™

1.0mm Wire to Board - Molex PicoClasp™ Molex Pico-Clasp™
The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.

Secure retention friction lock on connector housings with up to 5 ways
Positive lock ensures proper mating on connector housings with 6 and over ways
Inner locking saves PCB space, prevents wire hooking and prevents accidental un-mating
Mating keys guide receptacle housing during mating, preventing damage to header pins
Box shape terminal free from wire hooking

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
6w single row crimp housing 1mm

Технические параметры

глубина
5.5mm
для использования с
Pico-Clasp Wire-to-Board Connector
род
Female
материал корпуса
Nylon
длина
7.7mm
число контактов
6
число рядов
1
Шаг
1mm
последовательный
PICO-CLASP
ширина
4.76mm
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
501330

Дополнительная информация

501330 Single Row Positive and Friction Lock ...
Datasheet