501331-0807, 8w single row smt vertica

PartNumber: 501331-0807
Ном. номер: 8041246121
Производитель: Molex
501331-0807, 8w single row smt vertica
Доступно на заказ 40 шт. Отгрузка со склада в Москве 4-5 недель.
77 × = 770
Количество товаров должно быть кратно 10 шт.

Описание

Single Row PicoClasp™

1.0mm Wire to Board - Molex PicoClasp™ Molex Pico-Clasp™
The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.

Secure retention friction lock on connector housings with up to 5 ways
Positive lock ensures proper mating on connector housings with 6 and over ways
Inner locking saves PCB space, prevents wire hooking and prevents accidental un-mating
Mating keys guide receptacle housing during mating, preventing damage to header pins
Box shape terminal free from wire hooking

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
1A
число контактов
8
число рядов
1
Шаг
1mm
последовательный
PICO-CLASP
способ концевой заделки
Solder
тип
Shrouded Header
номинальное напряжение
50 V ac/dc
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
501331

Дополнительная информация

501331 SMT, Single Row Positive and Friction Lock Data Sheet 501331-0807
Datasheet 501331-0807