501568-1207, 12w single row smt r/a he

PartNumber: 501568-1207
Ном. номер: 8119814304
Производитель: Molex
501568-1207, 12w single row smt r/a he
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 7 недель.
130 × = 1 300
Количество товаров должно быть кратно 10 шт.

Описание

Single Row PicoClasp™

1.0mm Wire to Board - Molex PicoClasp™ Molex Pico-Clasp™
The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.

Secure retention friction lock on connector housings with up to 5 ways
Positive lock ensures proper mating on connector housings with 6 and over ways
Inner locking saves PCB space, prevents wire hooking and prevents accidental un-mating
Mating keys guide receptacle housing during mating, preventing damage to header pins
Box shape terminal free from wire hooking

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Molex PICO-CLASP Series, Series Number 501568, 1mm Pitch 12 Way 2 Row Right Angle PCB Header, Solder Termination, 1A

Технические параметры

материал контактов
Brass
номинальный ток
1A
число контактов
12
число рядов
2
Шаг
1mm
последовательный
PICO-CLASP
способ концевой заделки
Solder
тип
Shrouded Header
номинальное напряжение
50 V ac/dc
Body Orientation
Right Angle
CAD Drawing
3D CAD Model
Series Number
501568

Дополнительная информация

5015680607 Drawing
Datasheet