502380-1200, 12w s/r 1.25mm crimp hous

PartNumber: 502380-1200
Ном. номер: 8056388869
Производитель: Molex
502380-1200, 12w s/r 1.25mm crimp hous
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
50 × = 500
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 27 руб.
от 750 шт. — 22.51 руб.

Описание

1.25mm Crimp Terminal Housing 1.25mm Crimp Housing
1.25mm Wire to Board CLIK-Mate™ SMT

1.25mm Wire to Board CLIK-Mate™ SMT
The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention., With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact., The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions., Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.

Robust positive lock provides greater mating assurance
Direct vacuum pick-and-place; no capton tape needed
Superior terminal polarization features prevent wrong terminal insertion
Single lock 1 - 7 way, dual lock 8 - 15 way

Технические параметры

глубина
7.05mm
для использования с
CLIK-Mate Wire-to-Board Connector
род
Male
материал корпуса
PBT
длина
16.25mm
тип монтажа
Cable Mount
число контактов
12
число рядов
1
Шаг
1.25mm
последовательный
CLIK-Mate
ширина
5.45mm
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
502380

Дополнительная информация

1.25 W/B Conn Single Plug Housing 2-7 Ckt Drawing 502380-1200
Datasheet 502380-1200