5026PHR, Reflective 4-digit LCD, 5

PartNumber: 5026PHR
Ном. номер: 8115358458
Производитель: Clover Display
5026PHR, Reflective 4-digit LCD, 5
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
990 × = 990
от 5 шт. — 740 руб.
от 10 шт. — 634 руб.

Описание

Direct-Drive 7-segment, Reflective & Transflective
Reflective, The reflective types are suitable for use in sunlight and low-light applications. Viewing is enhanced by direct sunlight. Transflective, The transflective types have the ability to be backlit making them ideal for use in low-light or no-light conditions. Suitable LED backlight panels are available: Refer to Accessories range.

Extremely low-power
Ideal for battery-powered equipment
Standard 7-segment format with inter-digit decimal points and alternate inter-digit colons
Black segments on a silver background
Wide viewing angle
Supplied as a flat glass plate with rigid pins in a DIL package format

Dimensions (mm)
No. of digitsCharacter heightLHDLead pitchRow spacing
(ex. pins.)(ex. pins.)(ex. pins.)
212.730.5282.22.5432.70
3 + LoBat8.950.822.82.22.5425.40
3 + LoBat12.750.830.52.22.5433.02
412.750.830.52.22.5433.02
412.750.830.52.22.5433.02
417.850.930.52.22.5440.64
425.49445.72.22.5448.26
410.250.838.12.22.5433.02
4 + LoBat10.250.830.52.22.5433.02
612.769.930.52.22.5433.02
617.893.818.52.22.5430.50
812.793.830.52.22.5433.02
88.969.930.52.22.5427.50


Observe ANTI-STATIC precautions when storing or handling these LCD modules.

Цифровой

Дисплеи и оптоэлектроника / Дисплеи и промышленные мониторы / Монохромные ЖК дисплеи /
Reflective 4-digit LCD, 5026PHR

Технические параметры

Тип фонового освещения
LED
высота символа
12.7mm
тип отображения
7-Segment
внешняя глубина
2.9mm
внешняя высота
30.5mm
внешняя ширина
50.8mm
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-30°C
интервал рабочих температур
-30 → +80°C
последовательный
PHR
Background Colour
Grey
External Dimensions
50.8 x 2.9 x 30.5mm
Character Width
7mm
Display Matrix Technology
TN
Display Mode
Reflective
Character Rows
1
Characters per Row
4
Viewing Area Width
47mm
Character Matrix
1 Row by 4 Characters
Viewing Area Dimensions
47 x 18.8mm
Illumination Colour
Black
Character Dimensions
12.7 x 7mm
Viewing Area Height
18.8mm

Дополнительная информация

RS1850171 & 1847715 Display Environmental ...
Electronic Displays Datasheet