50294520, ISO63 draw bolt for 28mm

PartNumber: 50294520
Ном. номер: 8010261957
Производитель: Greenlee
50294520, ISO63 draw bolt for 28mm
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 960 × = 4 960

Описание

Heavy Duty Hole Punch

Will punch up to 3.5mm in mild and stainless steel, fibreglass/plastics
Split slugs fall free and cannot cling to draw stud
Greatly increased life expectancy compared to standard punches
Available in 16 sizes including Pg and ISO sizes
Use size 1 draw bolt for punches up to 25.4mm
Use size 2 draw bolt for punches up to 28.3mm and greater

Use with hydraulic drivers only.

Пробойники Greenlee - круглые

Технические параметры

применение
Punch up to 3.5 mm Mild Steel and Stainless Steel, Fibreglass / Plastics
тип
Draw Bolt

Дополнительная информация

Datasheet 50294520
GreenLee Hole Punches 50294520