503398-0891, MicroSD SMT Push-Push 1.2

PartNumber: 503398-0891
Ном. номер: 8088996932
Производитель: Molex
503398-0891, MicroSD SMT Push-Push 1.2
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
270 × = 270

Описание

Molex microSD Memory Card Connector - Series 503398 and 504077
The Molex 503398 series MicroSD Card Connector is a 1.1 mmm pitch, SMT, Push-Push type with Detect Switch and Anti Fly-Out feature. With a board height of 1.28 mm the 503398 series MicroSD Card Connector provides a very low profile compact design with a clean shell outline. The design of the 503398 series MicroSD Card Connector features: SMT tabs recessed within the outline of the shell, prevention of terminal stubbing, card polarization and anti card fly-out ramp.

Разъемы для модулей памяти Memory Card Connectors
A selection of memory card and PCMCIA cards from a wide variety of market leading connector manufacturers. Current rating 0.5A

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / Разъемов для карт памяти и SIM-карт /
MicroSD SMT Push-Push 1.28mm height

Технические параметры

Contact Material
Phosphor Bronze, Stainless Steel
покрытие контактов
Gold, Tin
род
Female
число контактов
8
число рядов
1
Шаг
1.1mm
способ концевой заделки
SMT
Card Type
Micro SD Card
Body Orientation
Right Angle
Series Number
503398
Maximum Operating Temperature
+85
Minimum Operating Temperature
-25
Mounting Type
PCB Mount
последовательный
MICROSD CARD

Дополнительная информация

Datasheet