5033P, Delrin acetal tee thumb s

PartNumber: 5033P
Ном. номер: 8084928866
Производитель: Ray Engineering
5033P, Delrin acetal tee thumb s
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
140 × = 2 800
Количество товаров должно быть кратно 20 шт.

Описание

Self Assembly Thumb Screw Knobs
Thumb screw knob caps which can be assembled into complete threaded knobs by inserting a socket head cap screw (not supplied here) into the base of the cap., Join by pressing squarely together. To avoid over-pressure, use a stop or spacer equivalent to length of screw less depth of screw head. Manufactured from Matt Black Delrin Acetal

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions (mm)
Stock noAB C Cap head screw size
771-746266·6 12·0 M5
771-752307·8 13·5 M6
771-7683810·0 16·5 M8


Крыло

Корпуса, шкафы и приспособления для хранения / Рукоятки, ручки и маховики / Кнопки /
Delrin acetal tee thumb screw knob,M5

Технические параметры

Материал корпуса
Thermoplastic
цвет
Black
материал вставки
Steel
диаметр ручки
26mm
тип монтажа
Unthreaded Hole
Knob Shape
2-Arm

Дополнительная информация

Datasheet 5033P
Datasheet