5034S, Delrin acetal tee thumb s

PartNumber: 5034S
Ном. номер: 8051529103
Производитель: Ray Engineering
5034S, Delrin acetal tee thumb s
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 6 недель.
160 × = 3 200
Количество товаров должно быть кратно 20 шт.
от 100 шт. — 130 руб.
от 200 шт. — 107.95 руб.

Описание

Self Assembly Thumb Screw Knobs
Thumb screw knob caps which can be assembled into complete threaded knobs by inserting a socket head cap screw (not supplied here) into the base of the cap., Join by pressing squarely together. To avoid over-pressure, use a stop or spacer equivalent to length of screw less depth of screw head. Manufactured from Matt Black Delrin Acetal

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions (mm)
Stock noAB C Cap head screw size
771-746266·6 12·0 M5
771-752307·8 13·5 M6
771-7683810·0 16·5 M8


Крыло

Корпуса, шкафы и приспособления для хранения / Рукоятки, ручки и маховики / Кнопки /
Delrin acetal tee thumb screw knob,M6

Технические параметры

Материал корпуса
Thermoplastic
цвет
Black
материал вставки
Steel
диаметр ручки
30mm
тип монтажа
Unthreaded Hole
Knob Shape
2-Arm

Дополнительная информация

Self Assembly Knob Data Sheet