504.12587, IntSkt Ex II2GD 125A 6h 3

PartNumber: 504.12587
Ном. номер: 8004992441
Производитель: Scame
504.12587, IntSkt Ex II2GD 125A 6h 3
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
216 240 × = 216 240
или
купить в 1 клик

Описание

Atex Certified Surface Mount Switched Interlocked Socket Outlet, 6h, IP66, Advance-GRP(EX) Atex Certified Surface Mount Switched Interlocked Socket Outlet, 6h, IP66, IP66, Advance-GRP(EX)
Surface mount switched interlock outlet sockets for use in potentially explosive atmospheres, where gas and dust is prevalent. Featuring outstanding resistance to impact, aggressive chemical substances, atmospheric agents, and extreme environmental conditions. These Atex rated switched interlock outlets are also extremely fire resistant, do not propagate flames, emit halogens or smoke. Constructed from glass fibre reinforced polyester these switched interlocks offer superior resistance to impact damage, with a resistance higher than 20 joules at 20°C. Offered in a wide variety of contact configuration and current ratings from 16A to 125A, voltage rating for all of the switched interlocks is 100-690V. For use with cable mounted connectors also available in this range.

For cable mounted connectors see typically 893-8041, 893-8057, 893-8063 and range.

EN60309-4/A1, 2/A2, 1/A2, 4, 2/A1, 1/A1, 2, 1, EN60079-1, 31, 0, 7, CE

RS Range - Atex Certified Industrial Power Connectors

( PCSSR_357273 ) Cam & Groove Couplings - Polypropylene

Технические параметры

Цвет
Red
Тип соединителя
Female
Формат полюсов
3P+N+E
Номинальное напряжение
346 → 415 V
Штекер/гнездо
Socket
Новинки
только новые товары
Номинальный ток
125A
Hazardous Area Certification
ATEX, IECE
Степень защиты
IP66
Тип монтажа
Surface Mount

Дополнительная информация

125A Red, 3P+N+E interlocked socket. IP66, 6h 504.12587