504051-0601, Pico-Lock Wire-to-Board H

PartNumber: 504051-0601
Ном. номер: 8047812996
Производитель: Molex
504051-0601, Pico-Lock Wire-to-Board H
Доступно на заказ 80 шт. Отгрузка со склада в Москве 4-5 недель.
44 × = 220
Количество товаров должно быть кратно 5 шт.

Описание

1.50 mm Pitch Pico-Lock Crimp Housing - 504051 Series 1.50 mm Pitch Pico-Lock Crimp Housings - 504051 Series
The Molex 1.50 mm Pitch Pico-Lock 504051 Series Crimp Housing material is UL94V-0 rated. The design of the Molex 1.50 mm Pitch Pico-Lock 504051 Series Crimp Housing includes polarisation ribs and slots to provide fool-proof mating.

For use with Molex 1.50 mm Pitch Pico-Lock 504052 Series Crimp Terminal stock number 789-8378 typical.
For mating Molex 1.50 mm Pitch Pico-Lock 504050 Series Crimp SMT Right Angle Headers see stock number 789-8359 typical.

1.5mm Wire to Board - Molex Pico-Lock
The Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system provides positive locking with high current capacity and a very low profile on the PCB. The unique side positive lock design of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system give this connector its ultra low profile with a mated height of 2 mm. Additional mating assurance of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system is provided via top friction locks, visual mating confirmation and by the header having a wide solder tab that is shaped to pass over the top of the housing providing additional mechanical stability. Operator handling is aided by the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board systems mating guide rib design which also provides polarization. The materials used for the Molex 1.50 mm Pitch Pico-Lock Wire-to-Board system are RoHS and Low-Halogen compliant.

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
Pico-Lock Wire-to-Board Housing 6 way

Технические параметры

глубина
6.4mm
для использования с
SMT Wire-to-Board Header
род
Female
материал корпуса
Thermoplastic
длина
12.95mm
тип монтажа
Cable Mount
число контактов
6
число рядов
1
Шаг
1.5mm
последовательный
504051
ширина
1.92mm
Body Orientation
Straight

Дополнительная информация

Datasheet
1.50mm Pitch Pico-Lock Crimp Housing - Drawing
1.50mm Pitch SMT Pico-Lock Crimp Housing - ...