504193-0600, Micro-Lock 1.25mm Recepta

PartNumber: 504193-0600
Ном. номер: 8024894777
Производитель: Molex
504193-0600, Micro-Lock 1.25mm Recepta
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 6 недель.
27 × = 270
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 12 руб.

Описание

Micro-Lock 1.25 mm Receptacle Housings - Molex
A range of Micro-Lock 1.25 mm Receptacle Housings available in single or dual rows. The material of these Micro-Lock 1.25 mm Receptacle Housings is UL94 V-0 rated.
For Micro-Lock 1.25 mm Contacts see stock number 822-8079.

1.25mm Wire to Board - Molex Micro-Lock 1.25mm Molex Micro-Lock
The Molex Micro-Lock 1.25 mm pitch sub-family has a maximum current rating of 1.5 A. The design of the Micro-Lock range makes them suitable for many applications where space and contact assurance are important considerations.The guard walls and detent features of the Micro-Lock range housings and headers ensure that correct alignment is achieved to prevent pin damage on mating. The lock arrangement comprises an outer thumb latch with one or two locking points depending on size.

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
Micro-Lock 1.25mm Receptacle Housing 6P

Технические параметры

глубина
6mm
для использования с
Wire to Board Crimp Terminal 504185-1000
род
Female
материал корпуса
Polyester
длина
9.5mm
тип монтажа
Cable Mount
число контактов
6
число рядов
1
Шаг
1.25mm
последовательный
Micro-Lock
ширина
4mm
Body Orientation
Straight
Series Number
504193

Дополнительная информация

Micro-Lock 1.25 Wire to Board Connector ...
Micro-Lock 1.25mm Pitch SMT Wire-to-Board ...
Datasheet