505.M1683, Blu IP67 2P+E sw interloc

PartNumber: 505.M1683
Ном. номер: 8023354557
Производитель: Scame
505.M1683, Blu IP67 2P+E sw interloc
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
6 910 × = 6 910
или
купить в 1 клик
от 10 шт. — 6 230 руб.
от 25 шт. — 5 803.60 руб.

Описание

Horizontal Horizontal style with switch
These RS Brand surface mounted outlet sockets feature hard plastic housing and a socket cover. They are desinged for industrial use, but are also suitable for commercial environments.

Designed with safety in mind, this range also features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.

These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Locking switches

Разъемы / Силовые разъемы / Промышленные разъемы с выключателем /
Blue Right Angle Switchable IP66, IP67 Industrial Interlock Socket 2P+E,Earthing Postion 6h,16A,250 V

Технические параметры

Материал корпуса
Polymer
цвет
Blue
номинальный ток
16A
глубина
202mm
размеры
136 x 125 x 202mm
оценка показателя производительности
IP66, IP67
длина
136mm
полярный формат
2P+E
переключаемый
Yes
номинальное напряжение
250 V
ширина
125mm
Body Orientation
Right Angle
Earthing Position
6h
Plug/Socket
Socket