505066-3010, SlimStack 0.35mm SMT Rece

PartNumber: 505066-3010
Ном. номер: 8073790764
Производитель: Molex
505066-3010, SlimStack 0.35mm SMT Rece
Доступно на заказ более 60 шт. Отгрузка со склада в Москве 4-5 недель.
73 × = 730
Количество товаров должно быть кратно 10 шт.

Описание

0.35mm Molex SlimStack Armor™ SMT Board to Board Plug and Receptacle Connectors
SlimStack Armor™ high-speed micro-miniature fine-pitch 0.35mm SMT board to board receptacle and plug connectors with an ultra-low profile height of 0.60mm and compact space saving design. These SlimStack Armor™ SMT connectors have protective metal covers on the corners of the housings to prevent damage when mismating and integral metal power nails that allow 3.0A of extra power with superior contact assurance. A dual contact design provides a secure electrical and mechanical reliability along with audible and tactile mating features. The housings of these SlimStack Armor™ 0.35mm board to board SMT plug and receptacle connectors have a wide alignment area lead-in to facilitate mating and a canopy cover that provides an anti-zippering barrier that prevents contact pullout from angled mating. Typical applications for these 0.35mm pitch SlimStack Armor™ connectors include mobile devices such as smart phones, tablet PCs, portable radio and portable navigation equipmment and medical applications including patient monitoring and therapeutic and surgical.

0.35mm Molex SlimStack Armor™ SMT Board to Board Plug and Receptacle Connectors

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
Molex SlimStack Armor Series 0.35mm 30 Way 2 Row Straight PCB Socket Surface Mount Board to Board

Технические параметры

Материал контактов
Copper Alloy
Количество контактов
30
Количество рядов
2
Шаг
0.35mm
Метод оконцовки
Solder
Тип
Board to Board
Номинальное напряжение
50 V
Ориентация корпуса
Straight
Номер серии
505066
Номинальный ток
0.3A
Тип монтажа
Surface Mount
Серия
SlimStack Armor

Дополнительная информация

SlimStack Armor 0.35mm Board to Board SMT ...
SlimStack Armor 0.35mm Board to Board SMT ...
Line Drawing