5060SS-10, Heavy duty lightweight sh

Ном. номер: 8026732825
Производитель: Нет торговой марки
5060SS-10, Heavy duty lightweight sh
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
4 840 × = 4 840


Heavy Duty Lightweight Shear

Precision ground surgical grade stainless steel blades
Dishwasher/UV resistant handles
Adjustable pivot allows a variable set for different materials
Specifically designed to offer the performance of a hot forged shear on most materials but without the weight
Cuts materials from carpet and leather to rubber matting
Moulded handle design is ambidextrous


Инструмент / Ножи, ножницы и мульти-инструмент / Ножницы и вырубные устройства /
Heavy duty lightweight shear,10in L

Технические параметры

полировка лезвия
Hollow Ground
полная длина
10 in
Material Cut
Carpet and underlay; Textiles; Synthetic textiles; Threads; Paper; Leather; Silks; Rubber

Дополнительная информация

Scissors - Product Details