510, 2P+E Mennekes(R)straight

PartNumber: 510
Ном. номер: 8031073138
Производитель: Mennekes Electric
510, 2P+E Mennekes(R)straight
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 370 × = 1 370
от 5 шт. — 1 060 руб.
от 15 шт. — 918.67 руб.

Описание

Free Connector

Mennekes AM-TOP IP44 and IP67
Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C. This material provides good electrical insulation and will meet the requirements of most industrial environments., Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation., Products are type tested to VDE.

Разъемы / Силовые разъемы / Промышленные силовые разъемы /
Blue Cable Mount Female 3P Straight Industrial Power Socket Rated At 16A,230 V

Технические параметры

кабель CSA
1 → 2.5mm²
цвет
Blue
род
Female
полярный формат
3P
способ концевой заделки
Screw Down
номинальное напряжение
230 V
Body Orientation
Straight
Plug/Socket
Socket
номинальный ток
16
оценка показателя производительности
IP44
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
тип монтажа
Cable Mount

Дополнительная информация

Connector AM-TOP Data Sheet