51021-1100, 11 way receptacle housing

PartNumber: 51021-1100
Ном. номер: 8087805555
Производитель: Molex
51021-1100, 11 way receptacle housing
Доступно на заказ 50 шт. Отгрузка со склада в Москве 7 недель.
88 × = 440
Количество товаров должно быть кратно 5 шт.

Описание

Crimp Terminal Receptacles 51021 Series Crimp Terminal Receptacles 51021

Receptacles accepting pre-terminated crimped leads stock number 279-9516 typical or contacts stock number 670-6414 typical
H3.95mm x D3.2mm
Mates with 51047 Series plugs stock number 720-6198 typical
Mates with 53047 and 53048 Series through hole headers stock number 279-9213 typical
Mates with 53398 and 53261 Series surface mount headers stock number 656-3024 typical

UL (E29179); CSA (LR19980)

1.25mm Wire to Board - Molex PicoBlade™

A compact Wire-to-Board interconnection system. Options include through-hole and SMT versions enabling design engineers to organise a system where board space is limited. A selection of pre-terminated crimp leads are available, offering reliable connection and eliminating the need to invest in tooling.

Low mating force
Low profile
Polarised housings

Max. working voltage 125V a.c.
Max. current 1A (0.8A for 32 a.w.g.)
Contact material Tin plated phosphor bronze
Insulation material Nylon or polyester to
UL94V-O rating
Insulation resistance 1000MΩ min.
Contact resistance 20mΩ max.
Temperature rating -40° to +85°C
Recommended PCB hole dia. 0.5mm

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
11 way receptacle housing,1.25mm pitch

Технические параметры

глубина
3.95mm
для использования с
PicoBlade Wire-to-Board Connector, PicoBlade Wire-to-Wire Connector
род
Female
материал корпуса
PBT
длина
15.5mm
число контактов
11
число рядов
1
Шаг
1.25mm
последовательный
PICOBLADE
ширина
3.2mm
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
51021

Дополнительная информация

Datasheet
Micro Connectors 51021