51047-0400, 4w WTW plug housing,1.25m

PartNumber: 51047-0400
Ном. номер: 8060625426
Производитель: Molex
51047-0400, 4w WTW plug housing,1.25m
Доступно на заказ 90 шт. Отгрузка со склада в Москве 4-5 недель.
30 × = 300
Количество товаров должно быть кратно 10 шт.

Описание

Molex PicoBlade™ 1.25mm Wire to Wire Plug Housings, 51047 Series
PicoBlade™ 1.25mm wire to wire plug housing designed for high density harness applications. This 1.25mm wire to wire plug housing is made from polyester and has a mating lock to ensure secure connection to the mating receptacle housing.
Typical applications for these PicoBlade™ plug receptacle connectors include automotive alarm systems, car audio, DVD players, industrial process controllers and patient monitors
Plug contacts for this PicoBlade™ plug housing need to be purchased separately, see series 50125 terminals
For mating connectors see series 51021 wire to wire receptacle housings

1.25mm Wire to Board - Molex PicoBlade™

A compact Wire-to-Board interconnection system. Options include through-hole and SMT versions enabling design engineers to organise a system where board space is limited. A selection of pre-terminated crimp leads are available, offering reliable connection and eliminating the need to invest in tooling.

Low mating force
Low profile
Polarised housings

Max. working voltage 125V a.c.
Max. current 1A (0.8A for 32 a.w.g.)
Contact material Tin plated phosphor bronze
Insulation material Nylon or polyester to
UL94V-O rating
Insulation resistance 1000MΩ min.
Contact resistance 20mΩ max.
Temperature rating -40° to +85°C
Recommended PCB hole dia. 0.5mm

Технические параметры

глубина
8mm
для использования с
PicoBlade Wire-to-Wire Plug
род
Male
материал корпуса
PET
длина
6.75mm
число контактов
4
число рядов
1
Шаг
1.25mm
последовательный
PICOBLADE
ширина
3.2mm
Body Orientation
Straight
Series Number
51047

Дополнительная информация

4w WTW plug housing, 1.25mm 51047-0400
Datasheet 51047-0400