51110-0860, Housing 2.00mm Milli-Grid

PartNumber: 51110-0860
Ном. номер: 8000094578
Производитель: Molex
51110-0860, Housing 2.00mm Milli-Grid
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
32 × = 320
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 17 руб.
от 750 шт. — 13.21 руб.

Описание

Receptacle Housing, 51110 Series
A range of 5110 Series 2 mm grid Wire-to-Board Connector Housings for Crimp receptacles.
Manufactures Part Numbers 51110-xx50 are without central polarization key and side latch.
Manufactures Part Numbers 51110-xx51 are with central polarization for 8-12 circuits and also with side latches for>14 circuits.
Manufactures Part Numbers 51110-xx60 are with central latch only.

Mates with 87758; 87831 and 87832 Series headers typical stock numbers 670-3673; 670-0923 and 670-1015 respectively
Use with 50394 Series terminals typical stock number 670-3679

2.0mm Board to Board - Molex Milli-Grid
Molex's Milli-Grid family of high density connectors is based on a 2.00 by 2.00mm (.079 by.079") grid pattern.

Технические параметры

глубина
7mm
для использования с
Milli-Grid Connector
род
Female
материал корпуса
PET
длина
8.2mm
тип монтажа
Cable Mount
число контактов
8
число рядов
2
Шаг
2mm
последовательный
MILLI-GRID
ширина
4.8mm
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
51110

Дополнительная информация

2mm Grid Wire to Board Connector Crimp Receptacle Housing - Drawing 51110-0860
Datasheet 51110-0860