5120.1003.0, Power Inlet with Filter

PartNumber: 5120.1003.0
Ном. номер: 8121035004
Производитель: Schurter
5120.1003.0, Power Inlet with Filter
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 7 недель.
830 × = 830
от 25 шт. — 550 руб.

Описание

5120 Series Panel Mount C14 IEC Filter Inlets
Schurter 5120 series panel mount C14 IEC appliance inlets with line filter. The 5120 series has a completely closed filter case that offers high performance filtering.

Quick connect terminals: 6.3 x 0.8 mm
Panel mount
Standard or medical versions available

Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.

IEC appliance plugs with net filter

IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / IEC фильтры /
Male C14 IEC Filter Panel Mount,Rated At 4A,250 V ac

Технические параметры

номинальный ток
4A
глубина
54.5mm
род
Male
высота
24.6mm
тип монтажа
Panel Mount
номинальное напряжение
250 V ac
ширина
48.6mm
IEC Connector Type
C14

Дополнительная информация

5120 IEC Appliance Inlet C14 or C18 with ...