5130.2000, Power Inlet with Filter

PartNumber: 5130.2000
Ном. номер: 8004920082
Производитель: Schurter
5130.2000, Power Inlet with Filter
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 760 × = 1 760
от 25 шт. — 1 280 руб.

Описание

5130 series
Schurter 5130 series panel mount C20 IEC appliance inlets with line filter. The 5130 series has a completely closed filter case that offers high performance filtering.

Screw fixing from the front or snap-in
Quick connect terminals: 6.3 x 0.8 mm
Panel mount
Standard or medical versions available

ENEC, UL

Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.

IEC appliance plugs with net filter

IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / IEC фильтры /
IEC Filter Panel Mount,Rated At 16A,250 V ac Operating Frequency 50Hz

Технические параметры

номинальный ток
16A
глубина
79.5mm
высота
30.6mm
тип монтажа
Panel Mount
рабочая частота
50Hz
номинальное напряжение
250 V ac
ширина
39mm

Дополнительная информация

5130 IEC Appliance Inlet C20 with Filter ...