51353-1800, 18w dual row socket housi

PartNumber: 51353-1800
Ном. номер: 8049167763
Производитель: Molex
51353-1800, 18w dual row socket housi
Доступно на заказ более 80 шт. Отгрузка со склада в Москве 6 недель.
59 × = 590
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 30 руб.
от 750 шт. — 22.28 руб.

Описание

MicroClasp Double Row Receptacle Housing Double Row Receptacle Housing
A range of 2.00 mm Pitch MicroClasp Wire-to-Board Positive Lock, Dual Row Receptacle Housings.
For MicroClasp Crimp Terminal Contacts see typical stock number 720-6606.
For mating MicroClasp Headers see typical stock number 406-439.

UL 94V-0

2.0mm Wire to Board - Molex MicroClasp™ Range
MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.

2.00mm (0.079") Pitch
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible "click"
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
18w dual row socket housing 2mm

Технические параметры

глубина
10.9mm
для использования с
MicroClasp Wire-to-Board Receptacle
род
Female
материал корпуса
Nylon
длина
21.4mm
число контактов
18
число рядов
2
Шаг
2mm
последовательный
MICROCLASP
ширина
11.5mm
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
51353

Дополнительная информация

Datasheet
MicroClasp Receptacle Housings 51353 Series - ...