51382-0800, 8w wtb socket housing 2mm

PartNumber: 51382-0800
Ном. номер: 8079512739
Производитель: Molex
51382-0800, 8w wtb socket housing 2mm
Доступно на заказ 90 шт. Отгрузка со склада в Москве 6 недель.
45 × = 450
Количество товаров должно быть кратно 10 шт.

Описание

Single Row Receptacle Housing

UL 94V-0

2.0mm Wire to Board - Molex MicroClasp™ Range
MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.

2.00mm (0.079") Pitch
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible "click"
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
8w wtb socket housing 2mm pitch

Технические параметры

глубина
10.9mm
для использования с
MicroClasp Wire-to-Board Receptacle
род
Female
материал корпуса
Nylon
длина
19.4mm
число контактов
8
число рядов
1
Шаг
2mm
последовательный
MICROCLASP
ширина
6.95mm
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
51382

Дополнительная информация

Product Specification
51382 Series Connector Data Sheet
Datasheet