51411075, High deflection damper,34

PartNumber: 51411075
Ном. номер: 8010483442
Производитель: PAULSTRA
51411075, High deflection damper,34
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 250 × = 9 250
или
купить в 1 клик
от 5 шт. — 8 220 руб.

Описание

Levaflex Damper
Paulstra Levaflex Progressive Stops with a central cavity. These stops are designed to be highly deformable to allow high energies to be absorbed. Due to their unique shape they are able to provide progressive absorption of energy, and are quiet compared to their equivalent rigid stops.

Progressive absorption of energy due to the carefully designed shape
Compared with rigid stops the Levaflex progressive stop is quiet
Avoids hammering and deterioration of equipment
Suitable for many applications which require shock absorption

Stock NoExtreme Shock Energy (J)Repeat Shock Deflection (mm)Repeat Shock Energy (J)Repeat Shock Reaction (daN)Weight (g)
408-817750040170 J1200600
408-819985040280 J1700600
408-8212100050330 J18001200
408-8183150050550 J34001200
895-1947190060650 J30002000


Dimensions (mm)
Stock NumberA (mm)B (mm)Ø C (mm)D Cts (mm)Ø E (mm)Ø G (mm)H (mm)
408-817785858.5698.5205
408-819985858.5698.5205
408-821211011012.5908.5306
408-818311011012.5908.5306
895-19471301301910611406


Ограничители хода и амортизаторы

Фиксирующие и крепежные детали / Виброизоляция и регулировка уровня / Гасители и ограничители колебаний /
Paulstra Metal Damper 51411075 110 x 110mm 110mm 110mm Rubber 30mm 1500J +70°C Base Plate 110mm 50mm 550J 3400daN

Технические параметры

Материал основания
Metal
максимальная рабочая температура
+70°C
Способ монтажа
Base Plate
полная высота
110mm
тип
Progressive Stop
Base Plate Dimensions
110 x 110mm
Base Plate Length
110mm
Base Plate Width
110mm
Damper Material
Rubber
Damper Spacing
30mm
Exceptional Shock Energy
1500J
Repeated Shock Deflection
50mm
Repeated Shock Energy
550J
Repeated Shock Reaction
3400daN

Дополнительная информация

Damper natural rubber/metal bonded ...