514300, Peek 450G sheet stock,300

PartNumber: 514300
Ном. номер: 8051958413
Производитель: Ensinger
514300, Peek 450G sheet stock,300
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
21 030 × = 21 030
или
купить в 1 клик
от 3 шт. — 18 600 руб.
от 10 шт. — 16 817 руб.

Описание

Victrex® PEEK 450G
Typical applications include valve seats in steam and water mixers, components in a high temperature diesel engine turbo actuators etc.

Continuous working temperature approx 250°C
No significant degradation in steam or high pressure water environments
Can absorb over 1000 Mrads of radiation without appreciable loss of mechanical properties
Excellent resistance to a wide range of organic and inorganic liquids, and resistant to all common solvents
Fawn in colour

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Max Service Temperature (Long Term)260°C
Elongation5 %
Tensile Strength MPa92
Hardness (Rockwell-Shore D)M99 (Rockwell)
Flammability RatingUL 94 V-0
Water Absorption0.5 %


No. Per Lot is 1

Полиэфирэфиркетон PEEK
PEEK (Polyetheretherketone) high performance thermoplastics are chemical, abrasion and impact resistant. They possess good machineability and self-lubricating properties.

Абразивы, строительные и конструкционные материалы / Пластиковые прутки, листы и трубки / Монолитные пластиковые листы /
Beige Polyetheretherketone (PEEK) Sheet, 300mm x 245mm x 5mm

Технические параметры

цвет
Beige
плотность
1.32g/cm³
класс воспламеняемости
UL 94 V-0
твердость
M 99 Rockwell
длина
300mm
материал
PEEK
максимальная рабочая температура
+300°C
прочность на растяжение
95 MPa
толщина
5mm
ширина
245mm
Elongation
25%
Water Absorption
0.5%