514732, Tecapeek CF 30% Carbon Ro

PartNumber: 514732
Ном. номер: 8076753423
Производитель: Ensinger
514732, Tecapeek CF 30% Carbon Ro
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 400 × = 11 400
или
купить в 1 клик

Описание

PEEK CF30
PEEK CF30 is a 30% carbon fibre reinforced semi-crystalline, high performance thermoplastic for extremely demanding applications. Suitable for use in Mechanical engineering, automotive industry, nuclear and vacuum technology, transport and conveyor technology, textile, packaging and paper processing machinery, precision engineering, chemical engineering, aircraft and aerospace industries

High thermal mechanical strength
Excellent creep resistance
good chemical resistance
Hydrolysis resistant
Excellent rigidity
High dimensional stability
Excellent wear resistance
Not electrically insulating
Flame retardant UL94 V-0

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Полиэфирэфиркетон PEEK
PEEK (Polyetheretherketone) high performance thermoplastics are chemical, abrasion and impact resistant. They possess good machineability and self-lubricating properties.

Абразивы, строительные и конструкционные материалы / Пластиковые прутки, листы и трубки / Пластиковые прутки /
RS Black Polyetheretherketone (PEEK) Rod, 300mm x 20mm Diameter

Технические параметры

цвет
Black
плотность
1.44g/cm³
класс воспламеняемости
UL 94 V-0
Форма
Rod
твердость
255 Ball Indentation
длина
300mm
материал
PEEK
максимальная рабочая температура
+260°C
диаметр стержня
20mm
прочность на растяжение
215 MPa
Elongation
1.5%
Water Absorption
0.1%