515-03945, Helagrip cable marker, 2-

PartNumber: 515-03945
Ном. номер: 8039327238
Производитель: HellermannTyton
515-03945, Helagrip cable marker, 2-
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 6 недель.
2 380 × = 2 380
Цена указана за упаковку из 1000
от 15 уп. — 1 910 руб.

Описание

Helagrip PVC Cable Markers On Reels
Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.

Features and benefits
∙ Easily apply one size marker to wide range of cables
∙ Markers are applied pre-termination
∙ Chevron cut to ensure markers lock together
∙ Characters are 0-9, A-Z, and standard electrical symbols

Cable Markers - Slide On

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Устройства для маркировки кабеля /
HellermannTyton White on Black Slide On Cable Marker, Pre-printed with 0, Pack of 1000, 2 → 5mm

Технические параметры

цвет
White on Black
длина
3.5mm
материал
PVC
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-65°C
количество
1000
последовательный
Helagrip
ширина
4.3 mm
Affixing Method
Slide On
Maximum Cable Diameter
5mm
Minimum Cable Diameter
2mm
Pre-printed
0
Resistant To
Acids, Alkalis, Gasoline/Fuels

Дополнительная информация

Datasheet