516-056-000-302, Rack & Panel Connectors 56P PLUG WITH NUT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
34 шт., срок 7-9 недель
3 890 руб.
от 10 шт. —
3 280 руб.
от 25 шт. —
2 950 руб.
Добавить в корзину 1 шт.
на сумму 3 890 руб.
Альтернативные предложения1
Описание
Connectors\Backplane Connectors\Rack & Panel Connectors
Rack & Panel ConnectorsEDAC Rack and Panel Connectors are industry-standard connectors with high continuity contacts. These connectors exhibit a hermaphroditic contact design for no-fail interconnections. The Rack and Panel Connectors feature gold over nickel plating for wire hole, PCB, wire-wrap, and crimp contacts. The crimp contacts of these Rack and Panel Connectors are available pre-installed, separately or on a reel, and ready for automatic crimping. These EDAC connectors include 516 series, 519 series, 556 series, B01 series, and B57 series. The Rack and Panel Connectors are available in 20 to 120 positions with actuating screw or locknut, both with polarizing.
Технические параметры
Brand: | EDAC |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 8.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Housing Material: | Polycarbonate(PC) |
Manufacturer: | EDAC |
Number of Positions: | 56 Position |
Product Category: | Rack & Panel Connectors |
Product Type: | Rack & Panel Connectors |
Product: | Housings |
Series: | 516 |
Subcategory: | Backplane Connectors |
Termination Style: | Screw |
Color | Gray |
Connector Style | Rack and Panel |
Connector Type | Housing for Non-Gendered Contacts |
Connector Usage | Plug |
ECCN | EAR99 |
Features | Jackscrew Socket, Mating Guide |
HTSUS | 8536.69.4030 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Varies by Contact |
Note | Contacts Not Included |
Number of Positions | 56 |
Number of Rows | 9 |
Package | Bulk |
Pitch | 0.150"" (3.81mm) |
RoHS Status | ROHS3 Compliant |
Series | 516 -> |
Video File | EDAC Rack and Panel Connectors |
Body Orientation | Straight |
Current Rating | 8.5A |
Gender | Male |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -65°C |
Вес, г | 20.61 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.