5177984-1, 40 way 0.8mm pitch SMT he

PartNumber: 5177984-1
Ном. номер: 8055322331
Производитель: TE Connectivity (Tyco)
5177984-1, 40 way 0.8mm pitch SMT he
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
450 × = 450


TE Connectivity 0.8mm Free Height Vertical Plugs and Receptacles
0.8mm free height vertical plugs and receptacles for parallel board stacking applications. These fine pitch SMT stacking connectors have high temperature 94V-0 rated thermoplastic housings, scoop and stub resistant bellows style spring contacts and positioning bosses. Board-to-board stacking heights from 5 to 16mm can be achieved by mating differing housing height combinations of these free height vertical plugs and receptacles:
Part numbers 5177984-X and 5177986-X are 5mm FH vertical plugs for 5, 9 and 13mm stacking heights
Part numbers 5179029-X and 1-5177986-X are 6mm FH vertical plugs for 6, 10 and 14mm stacking heights
Part numbers 5179030-X and 2-5177986-X are 7mm FH vertical plugs for 7, 11 and 15mm stacking heights
Part numbers 5179031-X and 3-5177986-X are 8mm FH vertical plugs for 8, 12 and 16mm stacking heights
Part numbers X-5177983-X and 5177985-X are 5mm FH vertical receptacles for 5, 6, 7 and 8mm stacking heights
Part numbers X-5179009-X and X-5179180-X are 9mm FH vertical receptacles for 9, 10, 11 and 12mm stacking heights
Part numbers X-5179010-X are 13mm FH vertical receptacles for 13, 14, 15 and 16mm stacking heights

High density 0.8mm pitch SMT connectors provide space saving in parallel board stacking applications
Available from 40 way up to 140 way
Board stacking heights from 5mm to 16mm
Distance between boards = Header height plus socket height minus 5mm
Positioning bosses provide polarization

UL Recognised components File No E28476

0.8mm Board to Board - TE Connectivity

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
TE Connectivity, 0.8mm Pitch 40 Way 2 Row Straight PCB Header, Solder Termination, 0.5A

Технические параметры

материал контактов
Copper Alloy
номинальный ток
число контактов
число рядов
способ концевой заделки
Board to Board
номинальное напряжение
100 V ac
Body Orientation

Дополнительная информация

0.8mm Pitch B-T-B Plug Asembly Technical Drawing